20600730 | Felder
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 500 g, 20600730
Order No.: 11L4336
EAN: 4005796206366
MPN:
20600730
ISO-Core EL Sn60Pb40 0,75MM 500G
Series: ISO-CORE EL
Unit Price (€ / pck.)
60.1783 € *
Available: 41 pck.
Total Price:
60.18 € *
Price list
Quantity
Price per unit*
1 pck.
60.1783 €
5 pck.
57.1676 €
15 pck.
54.3116 €
50 pck.
51.5865 €
150 pck.
49.0161 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder, halogen-free Sn60Pb40, type Iso-Core EL 2060.
With flux, conforming to DIN EN 29454. For use where absolute corrosion-resistance and large amounts of flux residue are not desired. Ideal for SMD technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb40 | |
| diameter | 0.75 mm | |
| Weight | 500 g | |
| Lead-free | No | |
| Halogen free | Yes | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |