20600320 | Felder

Solder, leaded, Sn60Pb40, Ø 0.35 mm, 250 g, 20600320

Order No.: 11L4331
EAN: 4005796206229
MPN:
20600320
ISO-Core EL Sn60Pb40 0,35MM 250G
Series: ISO-CORE EL
20600320 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
80.2655 € *
Available: 23 pck.
Next delivery: 15 pck. on 2026-04-07
Total Price:
80.27 € *
Price list
Quantity
Price per unit*
1 pck.
80.2655 €
5 pck.
76.2552 €
15 pck.
72.4353 €
50 pck.
68.8177 €
150 pck.
65.3786 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder, halogen-free Sn60Pb40, type Iso-Core EL 2060.

With flux, conforming to DIN EN 29454. For use where absolute corrosion-resistance and large amounts of flux residue are not desired. Ideal for SMD technology

Technical specifications
Filter Property Value
Version solder wire
alloy Sn60Pb40
diameter 0.35 mm
Weight 250 g
Lead-free No
Halogen free Yes
Melting range 183-190 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.