18843030 | Felder
Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 3 mm, 500 g, 18843030
Order No.: 11L2563
EAN: 4005796188716
MPN:
18843030
ISO-Core RA Sn95,5Ag3,8Cu0,7 3,00MM 500G
Series: ISO-CORE RA
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
196.3857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
196.39 € *
Price list
Quantity
Price per unit*
1 pck.
196.3857 €
5 pck.
186.5682 €
10 pck.
177.2267 €
20 pck.
168.3850 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 18843030, FELDER
The 18843030 is a low-residue, halogen-free no-clean solder wire that is specially adapted to the requirements of lead-free electronics production.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95Ag3.8Cu0.7 | |
| diameter | 3 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |