18842020 | Felder
Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 2 mm, 250 g, 18842020
Order No.: 11L2561
EAN: 4005796188457
MPN:
18842020
ISO-Core RA Sn95,5Ag3,8Cu0,7 2,00MM 250G
Series: ISO-CORE RA
Unit Price (€ / pck.)
56.7392 € *
Available: 2 pck.
Next delivery: 12 pck. on 2026-04-07
Total Price:
56.74 € *
Price list
Quantity
Price per unit*
1 pck.
56.7392 €
5 pck.
53.8832 €
15 pck.
51.1819 €
50 pck.
48.6234 €
150 pck.
46.1958 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 18842020, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95Ag3.8Cu0.7 | |
| diameter | 2 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |