18840510 | Felder
Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 0.5 mm, 100 g, 18840510
Order No.: 11L2550
EAN: 4005796188631
MPN:
18840510
ISO-Core RA Sn95,5Ag3,8Cu0,7 0,50MM 100G
Series: ISO-CORE RA
Unit Price (€ / pck.)
43.1970 € *
Available: 20 pck.
Total Price:
43.20 € *
Price list
Quantity
Price per unit*
1 pck.
43.1970 €
10 pck.
41.0193 €
50 pck.
38.9725 €
150 pck.
37.0328 €
500 pck.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 18840510, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95Ag3.8Cu0.7 | |
| diameter | 0.5 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |