18720520 | Felder

Solder, leaded, Sn62Pb36Ag2, Ø 0.5 mm, 250 g, 18720520

Order No.: 11L4370
EAN: 4005796186743
MPN:
18720520
ISO-Core RA Sn62Pb36Ag2 0,5MM 250G
Series: ISO-CORE RA
18720520 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
68.4845 € *
Available: 13 pck.
Next delivery: 11 pck. on 2026-04-24
Total Price:
68.48 € *
Price list
Quantity
Price per unit*
1 pck.
68.4845 €
5 pck.
65.0573 €
15 pck.
61.7967 €
50 pck.
58.7027 €
150 pck.
55.7753 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder, primarily for silver and other precious metal contact solder joints Sn62Pb36Ag2, type Iso-Core RA 1872.

Compliant with DIN EN 29454

Technical specifications
Filter Property Value
Version solder wire
alloy Sn62Pb36Ag2
diameter 0.5 mm
Weight 250 g
Lead-free No
Halogen free No
Melting range 179 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.