14612020 | Felder
Solder, leaded, Sn60Pb40, Ø 2 mm, 250 g, 14612020
Order No.: 11L2541
EAN: 4005796146051
MPN:
14612020
LÖTD.MASSIV Sn60Pb40 2,0 MM 250G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
26.8583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pck.
26.8583 €
10 pck.
25.5255 €
50 pck.
24.2403 €
150 pck.
23.0146 €
500 pck.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb40 | |
| diameter | 2 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 80030000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|