14611020 | Felder
Solder, leaded, Sn60Pb40, Ø 1 mm, 250 g, 14611020
Order No.: 11L2537
EAN: 4005796146013
MPN:
14611020
LÖTD.MASSIV Sn60Pb40 1,0 MM 250G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
27.2510 € *
Available: 56 pck.
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pck.
27.2510 €
10 pck.
25.8944 €
50 pck.
24.5973 €
150 pck.
23.3716 €
500 pck.
22.2054 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb40 | |
| diameter | 1 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 80030000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|