14610710 | Felder

Solder, leaded, Sn60Pb40, Ø 0.75 mm, 100 g, 14610710

Order No.: 11L2533
EAN: 4005796146181
MPN:
14610710
LÖTD.MASSIV Sn60Pb40 0,75 MM 100G
14610710 Felder Solder Wires
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 250 g, 14610720
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 250 g, 14610720
Order No.: 11L2534
Manufacturer: Felder
per pck. 29.6905 € *

Solid solder wire without flux S-Sn60Pb40, type Felder.

Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453

Technical specifications
Filter Property Value
Version solder wire
alloy Sn60Pb40
diameter 0.75 mm
Weight 100 g
Lead-free No
Halogen free No
Melting range 183-190 °C
Logistics
Property Value
Customs tariff number 80030000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Replacement