14610530 | Felder
Solder, leaded, Sn60Pb40, Ø 0.5 mm, 500 g, 14610530
Order No.: 11L2532
EAN: 4005796146174
MPN:
14610530
LÖTD.MASSIV Sn60Pb40 0,5 MM 500G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
69.3413 € *
Next delivery: 9 pck. on 2026-04-07
Total Price:
69.34 € *
Price list
Quantity
Price per unit*
1 pck.
69.3413 €
5 pck.
65.8784 €
15 pck.
62.5821 €
50 pck.
59.4405 €
150 pck.
56.4893 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb40 | |
| diameter | 0.5 mm | |
| Weight | 500 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|