12780040 | Felder

Solder bar, leaded, Sn63Pb37E, 1 kg, 12780040

Order No.: 11L2516
EAN: 4005796120457
MPN:
12780040
STANGENLOT 1,0KG Sn63Pb37
Series: ISO-TIN
12780040 Felder Solder Wires
Image may differ
Unit Price (€ / pc.)
87.5721 € *
Available: 2 pcs.
Total Price:
87.57 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5721 €
5 pcs.
83.1929 €
15 pcs.
79.0160 €
50 pcs.
74.8034 €
*incl. VAT plus shipping costs
Subject to prior sale

Soft solder rods, type Felder Iso-Tin 12.

Compliant with DIN EN 29453 (type 1260.. and 1278..), suitable for use as electronic solder in bulk form as pure metal from the first melt.

S-Sn63Pb37E, type 12780.

Technical specifications
Filter Property Value
Version solder bar
alloy Sn63Pb37E
Length 330 mm
Weight 1 kg
Lead-free No
Halogen free No
Melting range 183 °C
Logistics
Property Value
Customs tariff number 80030000
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...