237252008599 | Felder
SMD-Soldering Paste ISO-Cream Clear, 100 g
Order No.: 11L1329
EAN: 4099891991708
MPN:
237252008599
ISO-Cream Clear Sn62Pb36Ag2, 100 g
Series: ISO-Cream Clear
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0510 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
5 pcs.
45.9459 €
10 pcs.
41.3525 €
*incl. VAT plus shipping costs
Subject to prior sale
FELDER SMD Solder Paste ISO-Cream “Clear”, Sn62Pb36Ag2
DIN EN ISO 29453, Flux DIN EN 29454, 1.2.3.C (REL0), metal content 85%, particle size 3, 100 g cartridges (30 ccm), VISCOSITY: 450,000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Packaging | cartridge | |
| Contents | 100 g (30 ccm) | |
| alloy | Sn62Pb36Ag2 | |
| flux | REL0 | |
| Lead-free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38101000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|