2372320189552 V750 | Felder

SOLD.PASTE 2-89-750

Order No.: 11L1328
EAN: 4099891417130
MPN:
2372320189552 V750
EL3201 2-89-750 0,25 KG D
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.8180 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.82 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8180 €
5 pcs.
92.9390 €
10 pcs.
88.2742 €
20 pcs.
83.8712 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder paste, 2372320189552 V750, Felder

The solder paste FELDER is a homogeneous, ready-to-use, low-odour mixture of metal powder, binders, solvents, fluxes and thixotropic agents. This paste has excellent wetting properties and is ideal for soldering surfaces that are difficult to solder. Printed circuit boards and components of various types can be used - the soldering result is always optimal. The flux residues have a very high surface resistance.

The solder paste FELDER is insensitive to humidity and temperature. It shows no tendency to form solder balls on chip resistors and capacitors. FELDER has a very high wet bonding strength and is also suitable for machines with very high accelerations. It has a very long stencil life and can be used on printing machines with a temperature control unit (very strong ventilation). The rheology of this paste has been optimized to achieve excellent printing properties in narrow apertures and a good first print after a break. Laboratory tests have shown that the first print after a break of 6 h was flawless. FELDER is excellent for dispenser application, as it has very good contour stability even at low viscosities.

Technical specifications
Filter Property Value
Packaging canister
Contents 250 g
alloy Sn62PbAg2
flux ROL1
Lead-free No
Logistics
Property Value
Country of origin DE
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...