25720071 | Felder

Flux ISO-Flux ClearWave, 1000 mlISO 9454-1 - 2131, IPC J-STD-004 - ORL0

Order No.: 12L1828
MPN:
25720071
Series: CLEARWAVE
25720071 Felder Flux
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.41 € *
Available: 1 pcs.
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.41 €

Electronic flux ISO-Flux ClearWave, 25720071, Felder

The 25720071 is an alcohol-based, colophony- and halogen-free no-clean flux for the mechanical soldering of printed circuit boards with THT or SMD assembly. It exhibits excellent activation properties and has excellent spreading properties on all common soldering surfaces. The low solids content ensures optically residue-free soldering. An extremely low acid value and minimal residue after soldering lead to an extremely high surface resistance value in the SIR test. The flux can be applied to the PCB using any known fluxing method. ClearWave is ideally suited for wave soldering systems with spray fluxers as well as for selective soldering systems, especially with dropjet fluxers, as it prevents the jet nozzles from sticking and the spray mist is not sticky.

Technical specifications
Filter Property Value
Container bottle
Contents 1000 ml
Lead-free Yes
Halogen free Yes
No-clean Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P103 Read carefully and follow all instructions.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...