25710071 | Felder
Flux ISO-Flux ClearWave S 1000 mlISO 9454-1 - 2231, IPC J-STD-004 - ORL0
NCNR (non cancelable / non returnable)
Electronic flux ISO-Flux ClearWave, 25710071, Felder
The 25710071 is an alcohol-based, colophony- and halogen-free no-clean flux for the mechanical soldering of printed circuit boards with THT or SMD assembly. It exhibits excellent activation properties and has excellent spreading properties on all common soldering surfaces. The low solids content ensures optically residue-free soldering. An extremely low acid value and minimal residue after soldering lead to an extremely high surface resistance value in the SIR test. The flux can be applied to the PCB using any known fluxing method. ClearWave S has been optimized for wave soldering systems with foam fluxer application and also for se- lective soldering with a spray fluxer system. The minimal resin content ensures a very fine-pored foam crown and forms a physical resin encapsulation for flux residues that have not fully reacted.
| Filter | Property | Value |
|---|---|---|
| Container | bottle | |
| Contents | 1000 ml | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 38101000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|