24310010 | Felder
Flux, 20gDIN EN 29454 3.1.1.C
Order No.: 12L0059
EAN: 4005796243033
MPN:
24310010
Unit Price (€ / pc.)
3.2725 € *
Available: 112 pcs.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9631 €
50 pcs.
2.6775 €
100 pcs.
2.3681 €
200 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering grease, 24310010, Felder
Soldering grease flux for general soft soldering work on copper and copper alloys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | can | |
| Contents | 20 g | |
| Lead-free | No | |
| Halogen free | No | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38101000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |