FEWZ-563E0 | Feinmetall
Approach tool for sleeve H563, 1 kg, FEWZ-563E0
Order No.: 12H1582
EAN: 4099891380854
MPN:
FEWZ-563E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5730 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding receptacle insertion tools, type FEWZ-563E0 (HR 0.0 mm) for H563LA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Suitable for | sleeve H563 | |
| Weight | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |