FEWZ-109E0 | Feinmetall
Approach tool for sleeve H109, 1 kg, FEWZ-109E0
Order No.: 11H5546
EAN: 4099891380724
MPN:
FEWZ-109E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.3695 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding receptacle insertion tool, type FEWZ-109E0 for H109.CR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Suitable for | sleeve H109 | |
| Weight | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |