FEWZ-050E80 | Feinmetall
Approach tool for sleeve H050, H878, 8 mm, FEWZ-050E80
Order No.: 11H5614
EAN: 4099891380755
MPN:
FEWZ-050E80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.6242 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding receptacle insertion tools, type FEWZ-050 (PH 8.0 mm) for H787.LA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Length | 8 mm | |
| Suitable for | sleeve H050, H878 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |