F88717B300G150 | Feinmetall
Switching test probe, flathead, Ø 3 mm, travel 5 mm, pitch 4 mm, L 25 mm, F88717B300G150
NCNR (non cancelable / non returnable)
Used for all low-profile applications requiring short switching probes. Projection height adjustment in the receptacle.
Smallest mounting pitch: 4.0 mm.
Projection height: 9.2 to 11.2 mm.
Maximum spring travel: 5.0 mm
Recommended spring travel: 4.0 mm
Prestress: 50 cN
Spring force at recommended spring travel: 150 cN ±20 %
Useful life: 1.5 million load cycles
Pointing precision: ±0.09 mm
Switch travel: 1.7 mm ±0.2 mm
Operating temperatures: - 20 to +80 °C
Maximum switched current: 1.0 A
Typical contact resistance: 40 mohm
Barrel: gold-plated brass
Spring: silver-plated spring steel
Tip designs: 06 serrated (honeycomb), 16 flat shaft, 17 flat head
Type: F887.17, switching probe, plunger tip 17, TD 3.0 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | flathead | |
| Rated current | 1 A | |
| Stroke | 5 mm | |
| Grid | 4 mm | |
| Length | 25 mm | |
| diameter | 3 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |