F78506B350G300L | Feinmetall
Long stroke test pin with probe, waffle, Ø 3.5 mm, travel 8 mm, pitch 3.5 mm, L 38 mm, F78506B350G300L
NCNR (non cancelable / non returnable)
Standard probes with tip for 3.5 mm grid, type Feinmetall F785.
For loaded PCBs and SMD applications. Withstands high mechanical stress and high currents; Maximum spring travel: 8.0 mm. Recommended spring travel: 6.4 mm. Prestress: 80 cN. Spring force at recommended spring travel: 300 cN ±20 %. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 06 serrated (honeycomb), 14 four-point crown head (self-cleaning).
Probe length 44 mm, type F785..L.
Projection height: 22.2 mm.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F785.06L, probe with plunger tip 06, TD 3.5 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 8 mm | |
| Grid | 3.5 mm | |
| Length | 38 mm | |
| diameter | 3.5 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |