F77306B230G300 | Feinmetall
Standard test pin with probe, waffle, Ø 2.3 mm, travel 5 mm, pitch 3.5 mm, L 27 mm, F77306B230G300
Standard probes with tip for 3.5 mm grid, type Feinmetall F773.
For high mechanical loads and high currents; Projecting height: 10.2 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN/m. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round shaft, 12 rounded head (bullet nose), 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 16 step form (flat shaft), 17 flat head, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning).
Spring force 300 cN ±20 %, type F773.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F773.06, probe with plunger tip 06, TD 2.3 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 5 mm | |
| Grid | 3.5 mm | |
| Length | 27 mm | |
| diameter | 2.3 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |