F76818B060G130 | Feinmetall
Threaded probe, cone, Ø 0.6 mm, travel 4 mm, pitch 1.27 mm, L 37 mm, F76818B060G130
NCNR (non cancelable / non returnable)
Primarily for fully loaded PCBs (SMD as well). Highly versatile and universal test probe. Receptacle H787 with pressure ring for variable projection height.
Projection height F767/F768: 5.6 to 13.6/8.0 to 16 mm (H787), 10.0 mm (H768).
Maximum spring travel F767/768: 8.0/4.0 mm.
Recommended spring travel: F767/F768: 6.4/3.2 mm.
Prestress F767/F768: 35/40 cN.
Spring force at recommended spring travel: F767/F768: 165/130 cN ±20 %.
Contact tolerance F767/F768: ±0.05/±0.07 mm.
Operating temperatures: - 20 to +80 °C.
Maximum continuous current: 2.0 A.
Typical contact resistance: 30 mohm.
Barrel: gold-plated bronze.
Spring: gold-plated spring steel.
Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round tip, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning), 33 lance shaft (dagger).
Table index: type, plunger with tip design, tip diameter TD, material, finish (long-life gold for particularly long tool life).
Type: F768.18, probe with plunger tip 18, TD 0.6 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | cone | |
| Rated current | 2 A | |
| Stroke | 4 mm | |
| Grid | 1.27 mm | |
| Length | 37 mm | |
| diameter | 0.6 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |