F73506B400G300C | Feinmetall
High current spring contact with probe, waffle, Ø 4 mm, travel 5.5 mm, pitch 5 mm, L 43.1 mm, F73506B400G300C
NCNR (non cancelable / non returnable)
For heavy mechanical stress.
Projection height: 10.8 mm
Maximum spring travel: 5.5 mm
Recommended spring travel: 4.4 mm
Prestress: 50 cN
Spring force at recommended spring travel: 300 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 40 to +250 °C
Maximum continuous current: 50 A
Typical contact resistance: 10 mohm
Barrel: gold-plated bronze
Spring: stainless spring steel
Tip design: 06 serrated (honeycomb).
Table index: type, plunger with tip design, tip diameter, material, finish.
Type: F735.06, probe with plunger tip 06, 4.0 mm, copper beryllium, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 5 A | |
| Stroke | 5.5 mm | |
| Grid | 5 mm | |
| Length | 43.1 mm | |
| diameter | 4 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |