F73306B300G300C | Feinmetall
Threaded probe, waffle, Ø 3 mm, travel 5 mm, pitch 4 mm, L 28.3 mm, F73306B300G300C
NCNR (non cancelable / non returnable)
Threaded probes for 4.0 mm grid, type Feinmetall F733.
Derivative of F773, screwed to receptacle H733LARD to prevent the pin from leaving its position. The receptacle is sealed completely after the wire has been soldered on; Projection height: 10.5 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 50 cN. Contact tolerance: ±0.1 mm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 11 round shaft, 12 round head (bullet nose), 15 triangular head (pyramid), 16 flat shaft, 17 flat head, 18 conical shat 30° (spear), 39 conical shaft 30° with flat tip.
High-current version, type F733..C.
Spring force: F733.06C = 300 cN ±20 %. Max. continuous current: 24 A. Typical contact resistance: 8.0 mohm. Operating temperatures: - 40 to +250 °C.
Technical attributes (type, plunger with tip diameter (TD), material, surface): F733.06C, probe with plunger tip 06, TD 3.0 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 5 mm | |
| Grid | 4 mm | |
| Length | 28.3 mm | |
| diameter | 3 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |