F73206B200G150 | Feinmetall
Threaded probe, waffle, Ø 2 mm, travel 5 mm, pitch 2.54 mm, L 35.7 mm, F73206B200G150
NCNR (non cancelable / non returnable)
Threaded probes for 2.54 mm grid, type Feinmetall F732.
Derivative of F772, screwed to receptacle H732LARD to prevent the probe from leaving its position. The receptacle is sealed completely after the wire has been soldered on; Projection height: 10.5 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 11 round shaft, 12 rounded head (bullet nose), 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 16 flat shaft, 17 flat head, 18 conical shaft 30° (spear).
Spring force 150 cN ±20 %, type F732.
Technical attributes (type, plunger with tip diameter (TD), material, surface (LG gold is long-life gold for particularly high endurance)): F732.06, probe with plunger tip 06, TD 2.0 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 5 A | |
| Stroke | 5 mm | |
| Grid | 2.54 mm | |
| Length | 35.7 mm | |
| diameter | 2 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |