F73106B130G150 | Feinmetall
Threaded probe, waffle, Ø 1.3 mm, travel 4.4 mm, pitch 2.2 mm, L 27.9 mm, F73106B130G150
NCNR (non cancelable / non returnable)
Threaded probes for 2.2 mm grid, type Feinmetall F731.
The screw connection with H731LA receptacle prevents the probe from becoming loose, the receptacle is vacuum-proof as soon as the wire is soldered on; Projection height: 12.8 mm. Maximum spring travel: 4.4 mm. Recommended spring travel: 3.5 mm. Prestress: 50 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel. Receptacle: gold-plated brass. Tip designs: 06 serrated (honeycomb), 11 round shaft.
Spring force 150 cN ±20 %, type F731.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish): F731.06, probe with plunger tip 06, TD 1.3 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 5 A | |
| Stroke | 4.4 mm | |
| Grid | 2.2 mm | |
| Length | 27.9 mm | |
| diameter | 1.3 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |