F73017B064G110 | Feinmetall
Threaded probe, flathead, Ø 0.64 mm, travel 5 mm, pitch 1.27 mm, L 28.9 mm, F73017B064G110
NCNR (non cancelable / non returnable)
The screw connection with H730LA receptacle prevents the tip from becoming loose.
Projection height: 10.5 mm
Maximum spring travel: 5.0 mm
Recommended spring travel: 4.0 mm
Prestress: 20 cN
Spring force at recommended spring travel: 110 cN ±20 %
Contact tolerance: ±0.08 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 3.0 A
Typical contact resistance: 50 mohm
Barrel: gold-plated bronze
Spring: gold-plated spring steel
Tip design: 17 Flat head
Table index: type, plunger with tip design, tip diameter, material, finish.
Type: F730.17, probe with plunger tip 17, TD 0.64 mm, BeCu, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | flathead | |
| Rated current | 3 A | |
| Stroke | 5 mm | |
| Grid | 1.27 mm | |
| Length | 28.9 mm | |
| diameter | 0.64 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |