F72211B064G100 | Feinmetall
Threaded probe, round head, Ø 0.64 mm, travel 2.2 mm, pitch 2.54 mm, L 11 mm, F72211B064G100
NCNR (non cancelable / non returnable)
The short version of the F732 threaded probe can also be used as short-stroke probe, the screw connection with H722LA prevents the probe from becoming loose, the receptacle is vacuum-proof as soon as the wire is soldered on.
Projection height: 4.5 mm
Maximum spring travel: 2.2 mm
Recommended spring travel: 1.5 mm
Prestress: 40 cN
Spring force at recommended spring travel: 100 cN ±20 %
Contact tolerance: ±0.08 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 5.0 A
Typical contact resistance: 25 mohm
Receptacle: gold-plated CuBe
Spring: silver-plated spring steel
Tip design: 11 round shaft
Table index: type, plunger with tip design, tip diameter TD, material, finish.
Type: F722.11, probe with plunger tip 11, TD 0.64 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 5 A | |
| Stroke | 2.2 mm | |
| Grid | 2.54 mm | |
| Length | 11 mm | |
| diameter | 0.64 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |