F70111B050G150 | Feinmetall
Standard test pin with probe, round head, Ø 0.5 mm, travel 5 mm, pitch 1.9 mm, L 27.5 mm, F70111B050G150
NCNR (non cancelable / non returnable)
For board testing, in-line test systems and automotive applications.
Projection height: 12.5 mm
Maximum spring travel: 5.0 mm
Recommended spring travel: 4.0 mm
Prestress: 30 cN
Spring force at recommended spring travel: 150 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 4.0 A
Typical contact resistance: 25 mohm
Barrel: gold-plated bronze
Spring: silver-plated spring steel
Tip designs: 06 serrated (honeycomb), 11 round shaft, 18 conical shaft (spear) 30°.
Table index: type, plunger with tip design, tip diameter TD, material, finish.
Type: F701.11, probe with plunger tip 11, TD 0.5 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 4 A | |
| Stroke | 5 mm | |
| Grid | 1.9 mm | |
| Length | 27.5 mm | |
| diameter | 0.5 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |