F67015B200G085 | Feinmetall
Short stroke test pin with probe, round head, Ø 2 mm, travel 1.2 mm, pitch 2.54 mm, L 20.8 mm, F67015B200G085
NCNR (non cancelable / non returnable)
Primarily for use on interfaces. Thanks to its low projection height, the probe is ideal for applications with restricted height. The spring contact probe with 1.27 mm grid F605 has the same projection height.
Smallest mounting pitch: 2.4 mm.
Projecting height: 2.4 mm
Maximum spring travel: 1.2 mm.
Recommended spring travel: 0.8 mm
Prestress: 40 cN/m
Spring force at recommended spring travel: 85 cN ±20 %
Contact tolerance: ±0.08 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 3.0 A
Typical contact resistance: 20 mohm
Barrel: gold-plated bronze
Spring: silver-plated spring steel
Tip designs: 11 round shaft, 12 rounded head (bullet nose), 15 triangular head (pyramid)
Table index: type, plunger with tip design, tip diameter (TD), material, finish
Type: F670.15, probe with plunger tip 15, TD 2.0 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 3 A | |
| Stroke | 1.2 mm | |
| Grid | 2.54 mm | |
| Length | 20.8 mm | |
| diameter | 2 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |