F62001S120L075 | Feinmetall
Short stroke test pin with probe, round head, Ø 1.2 mm, travel 1.6 mm, pitch 2.54 mm, L 12.6 mm, F62001S120L075
NCNR (non cancelable / non returnable)
Short-stroke probes with tip for 2.54 mm grid, type Feinmetall F620.
Suitable primarily for interfaces. Thanks to its small projection height it is particularly suited for adaptations with limited overall height. The stranded wire is soldered directly into the spring contact pin; Smallest mounting pitch: 2.1 mm. Projection height: 2.4 mm. Maximum spring travel: 1.6 mm. Recommended spring travel: 1.3 mm. Prestress: 40 cN, spring force with recommended spring travel: 75 cN ±20 %. Pointing precision: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 3.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Tip designs: 01 with 90° taper, 11 round shaft.
Technical attributes (type, plunger with tip design, tip diameter, material, surface): F620.01, probe with plunger tip 01, TD 1.2 mm, steel, long-life gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 3 A | |
| Stroke | 1.6 mm | |
| Grid | 2.54 mm | |
| Length | 12.6 mm | |
| diameter | 1.2 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |