F58815B150G180 | Feinmetall
Long stroke test pin with probe, triangular, Ø 1.5 mm, travel 12 mm, pitch 2.54 mm, L 39 mm, F58815B150G180
NCNR (non cancelable / non returnable)
Long travel probes with plunger tip for 2.54 mm grid, type Feinmetall F588.
Primarily for use on loaded PCBs (SMD as well). Often used in combination with pin F585 for two-stage adaptations. The receptacle with press-ring is the same as used with F585 and allows custom projection heights; Projecting height: 14.1 to 21.7 mm. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated new silver. Spring: spring steel, gold-plated. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 15 triangular head (pyramid), 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning), 28 four-point crown head, 33 lance shaft (dagger).
Spring force 180 cN ±20 %, type F588.
Maximum spring travel: 12.0 mm. Recommended spring travel: 9.6 mm. Prestress: 40 cN.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F588.15, probe with plunger tip 15, TD 1.5 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | triangular | |
| Rated current | 5 A | |
| Stroke | 12 mm | |
| Grid | 2.54 mm | |
| Length | 39 mm | |
| diameter | 1.5 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |