F56306B250G180 | Feinmetall
Standard test pin with probe, waffle, Ø 2.5 mm, travel 6.4 mm, pitch 3.18 mm, L 33 mm, F56306B250G180
NCNR (non cancelable / non returnable)
For high mechanical loads and higher currents. Can be used in combination with probes F585 and F786. The H563 receptacle allows a variable projection height from 8.4 to 16 mm.
Maximum spring travel: 6.4 mm
Recommended spring travel: 4.2 mm
Prestress: 50 cN
Spring force at recommended spring travel: 180 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 6.0 A
Typical contact resistance: 50 mohm
Barrel: new silver, gold plated
Spring: silver-plated spring steel
Tip designs: 05 concave (cup), 06 serrated (honeycomb), 14 with 4-point crown head (self-cleaning), 18 conical shaft 30° (spear).
Type: F563.06, probe with plunger tip 06, TD 2.5 mm, CuBe, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 6 A | |
| Stroke | 6.4 mm | |
| Grid | 3.18 mm | |
| Length | 33 mm | |
| diameter | 2.5 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |