F56206B190G100 | Feinmetall
Standard test pin with probe, waffle, Ø 1.9 mm, travel 4.4 mm, pitch 2.54 mm, L 24.7 mm, F56206B190G100
NCNR (non cancelable / non returnable)
Standard test probes with tip for 2.54 mm grid, type Feinmetall F562.
For board testing, in-line test systems and automotive applications; Projection height: variable from 6.2 to 12.0 mm. Maximum spring travel: 4.0 mm. Recommended spring travel: 2.7 mm. Prestress: 60 cN. Contact tolerance: ±0.05 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 15 triangular head (pyramid), 18 conical shaft (spear) 30°.
Spring force 100 cN ±20 %, type F562.
Technical attributes (type, plunger with tip design, tip diameter, material, finish (long-life gold for particularly long tool life)): F562.06, probe with plunger tip 06, TD 1.9 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 5 A | |
| Stroke | 4.4 mm | |
| Grid | 2.54 mm | |
| Length | 24.7 mm | |
| diameter | 1.9 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |