F34004S350N260 | Feinmetall
High current spring contact with probe, cone, Ø 3.5 mm, travel 8 mm, pitch 4 mm, L 50 mm, F34004S350N260
NCNR (non cancelable / non returnable)
With through-plunger for minimum contact resistance. The stranded hook-up wire is crimped or soldered on directly. This makes the pin ideal for use in low impedance and high current applications.
Projection height: 22.5 mm
Maximum spring travel: 8.0 mm
Recommended spring travel: 6.4 mm
Prestress: 80 cN/m
Spring force at recommended spring travel: 260 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 40 to +250 °C
Maximum continuous current: 20 A
Typical contact resistance: 4.0 mohm
Barrel: bronze
Spring: spring steel, stainless steel
Tip designs: 04 conical head 60°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 09 inverted hexagonal crown, 14 four-point crown head (self-cleaning)
Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).
Type: F340.04, probe with plunger tip 04, TD 3.5 mm, steel, long-life gold
| Filter | Property | Value |
|---|---|---|
| Head shape | cone | |
| Rated current | 20 A | |
| Stroke | 8 mm | |
| Grid | 4 mm | |
| Length | 50 mm | |
| diameter | 3.5 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |