F20701S036L050 | Feinmetall
Fine grid test probe with probe head, cone, Ø 0.36 mm, travel 2.5 mm, pitch 0.7 mm, L 20.3 mm, F20701S036L050
NCNR (non cancelable / non returnable)
Contact pins with spring on one end, primarily used in test sockets for component testing, joining of the contact pins via connection element H207AE.
Projection height: 4.0 mm
Recommended spring travel: 2.0 mm
Maximum spring travel: 2.5 mm
Prestress: 10 cN
Spring force at recommended spring travel: 50 cN ±20 %
Contact tolerance: ±0.09 mm
Maximum continuous current: 1.0 A
Typical contact resistance: 70 mohm
Operating temperatures: - 20 to +80 °C
Plunger: CuBe, long-life gold
Spring: silver-plated spring steel
Barrel: stainless steel, uncoated
Connection element: gold-plated CuBe
Tip design: 01 conical shaft 90 °
Type: F207.01, probe with plunger tip 01
| Filter | Property | Value |
|---|---|---|
| Head shape | cone | |
| Rated current | 1 A | |
| Stroke | 2.5 mm | |
| Grid | 0.7 mm | |
| Length | 20.3 mm | |
| diameter | 0.36 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |