H887RD | Feinmetall
Sleeve for test probes, H887RD
Order No.: 12H1782
EAN: 4099889470307
MPN:
H887RD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 1 Week
Material: gold-plated brass
Type: H887RD, receptacle for probe F887, collar height 0.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Suitable for | series F887 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |