H775LA | Feinmetall
Sleeve for test probe, soldered connection, H775LA
Order No.: 12H1576
EAN: 4099889470161
MPN:
H775LA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Material: gold-plated bronze
Type: H775LA, receptacle for probe F775, solder connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | solder connection | |
| Suitable for | series F775 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |