H774WW1 | Feinmetall
Sleeve for test probe, wire-wrap connection, H774WW1
Order No.: 11H5786
EAN: 4099889470024
MPN:
H774WW1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 1 Week
Receptacles for probes F773/F785/F796
Material: gold-plated new silver
Type: H774.WW1, receptacle for probes F773/F785/F796, wire - wrap connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | wire wrap connection | |
| Suitable for | series F773, F785, F796 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |