H111LA | Feinmetall
Sleeve for test probe, soldered connection, H111LA
Unit Price (€ / pc.)
2.0349 € *
Available: 368 pcs.
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8088 €
100 pcs.
1.5589 €
500 pcs.
1.4399 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Material: gold-plated new silver
Type: H111.LA, receptacle for probe F111, solder terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | solder connection | |
| Suitable for | series F111 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |