1616 E 012 S | Faulhaber
DC motor, 12 V (DC), 0.37 W, 0.45 mNm, 16500 1/min, 1616 E 012 S
Order No.: 90B8106
EAN: 4099891527563
MPN:
1616 E 012 S
1616.06500
DC motors, type Faulhaber Serie 1616 E.
Miniature version; Recommended speed: up to 12000 rpm. Recommended max. torque: 0.45 mN/m. Max. recommended output power: 0.45 W. Operating temperatures: –30 to +65 °C. Shaft bearings: sintered bearings. Weight: 12 g.
Technical attributes (type, rated voltage, thermally permitted continuous current, max. output power, no-load speed): 012S, 12 V, 80 mA, 0.37 W, 16500 rpm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC motor | |
| Rated voltage (DC) | 12 V | |
| Power | 0.37 W | |
| Torque | 0.45 mNm | |
| speed | 16500 1/min | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85011099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |