XHBCC-683K-01 | Fastron

Choke, axial, 68000 µH, 65 mA, XHBCC-683K-01

Order No.: 87D2136
MPN:
XHBCC-683K-01
Series: XHBCC
XHBCC-683K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.0829 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, XHBCC-683K-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 68000 µH
DC current 65 mA
Tolerance ±10 %
DC resistance 150 Ω
Saturation current 70 mA
Measuring frequency 25 kHz
Quality Q Q 55
Design axial
Length 16 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes