XHBCC-682J-01 | Fastron

Choke, axial, 6800 µH, 195 mA, XHBCC-682J-01

Order No.: 87D2142
MPN:
XHBCC-682J-01
Series: XHBCC
XHBCC-682J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Available in 4 Days: 202 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.0829 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, XHBCC-682J-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 6800 µH
DC current 195 mA
Tolerance ±5 %
DC resistance 16 Ω
Saturation current 225 mA
Measuring frequency 79.6 kHz
Quality Q Q 95
Design axial
Length 16 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes