XHBCC-532K-01 | Fastron
Choke, axial, 5300 µH, 225 mA, XHBCC-532K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.9877 €
100 pcs.
0.8449 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, XHBCC-532K-01, Fastron
Leaded Inductor (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 5300 µH | |
| DC current | 225 mA | |
| Tolerance | ±10 % | |
| DC resistance | 13 Ω | |
| Saturation current | 255 mA | |
| Measuring frequency | 252 kHz | |
| Quality Q | Q 35 | |
| Design | axial | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Ammopack with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |