XHBCC-272K-02 | Fastron

Choke, axial, 2700 µH, 320 mA, XHBCC-272K-02

Order No.: 87D2183
MPN:
XHBCC-272K-02
Series: XHBCC
XHBCC-272K-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.9877 €
100 pcs.
0.8449 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, XHBCC-272K-02, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 2700 µH
DC current 320 mA
Tolerance ±10 %
DC resistance 6.1 Ω
Saturation current 360 mA
Measuring frequency 252 kHz
Quality Q Q 50
Design axial
Length 16 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes