XHBCC-223K-01 | Fastron

Choke, axial, 22000 µH, 110 mA, XHBCC-223K-01

Order No.: 87D2196
MPN:
XHBCC-223K-01
Series: XHBCC
XHBCC-223K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.0829 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, XHBCC-223K-01, Fastron

Leaded Inductor (Fixed Choke Coils)

Technical specifications
Filter Property Value
Version choke
Inductance 22000 µH
DC current 110 mA
Tolerance ±10 %
DC resistance 52 Ω
Saturation current 125 mA
Measuring frequency 79.6 kHz
Quality Q Q 70
Design axial
Length 16 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Ammopack with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes