TLC/2.5A-151M-00 | Fastron

Toroidal choke, radial, 150 µH, TLC/2.5A-151M-00

Order No.: 87D0778
MPN:
TLC/2.5A-151M-00
Series: TLC/2.5A
TLC/2.5A-151M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.3907 €
50 pcs.
3.3677 €
100 pcs.
3.1773 €
250 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/2.5A-151M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 150 µH
Tolerance ±20 %
DC resistance 74 mΩ
Design radial
Width 14 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 280 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes