TLC/1A-331M-00 | Fastron
Toroidal choke, radial, 330 µH, TLC/1A-331M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7719 €
50 pcs.
2.9869 €
100 pcs.
2.8203 €
250 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/1A-331M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 330 µH | |
| Tolerance | ±20 % | |
| DC resistance | 236 mΩ | |
| Design | radial | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Bulk with 750 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |