TLC/1A-330M-00 | Fastron

Toroidal choke, radial, 33 µH, TLC/1A-330M-00

Order No.: 87D0783
MPN:
TLC/1A-330M-00
Series: TLC/1A
TLC/1A-330M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5938 €
50 pcs.
2.2491 €
100 pcs.
2.1182 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/1A-330M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 33 µH
Tolerance ±20 %
DC resistance 70 mΩ
Design radial
Width 7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes